




FCR2064 | |
|---|---|
DigiKey Part Number | 4654-FCR2064-ND |
Manufacturer | |
Manufacturer Product Number | FCR2064 |
Description | CLIFFCON SOCKET 4PC/S BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 (3 Power + PE) Position Circular Connector Receptacle, Female Sockets Quick Connect - 0.189" (4.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | FCR2064 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 (3 Power + PE) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Quick Connect - 0.189" (4.8mm) | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 250VAC | |
Cable Opening | - | |
Operating Temperature | -20°C ~ 80°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Lighting |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,31000 € | 6,31 € |
| 10 | 5,36200 € | 53,62 € |
| 25 | 5,02640 € | 125,66 € |
| 50 | 4,78640 € | 239,32 € |
| 100 | 4,55800 € | 455,80 € |
| 250 | 4,27268 € | 1.068,17 € |
| 500 | 4,06884 € | 2.034,42 € |
| 1.000 | 3,87485 € | 3.874,85 € |
| Unit Price without VAT: | 6,31000 € |
|---|---|
| Unit Price with VAT: | 7,50890 € |


