




FCR2062 | |
|---|---|
DigiKey Part Number | 4654-FCR2062-ND |
Manufacturer | |
Manufacturer Product Number | FCR2062 |
Description | CONN CLIFFCON STRAIGHT PLUG 4PC/ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 (3 Power + PE) Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | FCR2062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 (3 Power + PE) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black, Red | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Backshell, Cable Clamp, Strain Relief | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 250VAC | |
Cable Opening | 0.236" ~ 0.591" (6.00mm ~ 15.00mm) | |
Operating Temperature | -20°C ~ 80°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Lighting |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,04000 € | 14,04 € |
| 10 | 11,92800 € | 119,28 € |
| 25 | 11,18120 € | 279,53 € |
| 50 | 10,64740 € | 532,37 € |
| 100 | 10,13930 € | 1.013,93 € |
| 250 | 9,50504 € | 2.376,26 € |
| 500 | 9,05184 € | 4.525,92 € |
| Unit Price without VAT: | 14,04000 € |
|---|---|
| Unit Price with VAT: | 16,70760 € |

