
FCR1120 | |
|---|---|
DigiKey Part Number | 4654-FCR1120-ND |
Manufacturer | |
Manufacturer Product Number | FCR1120 |
Description | STACKJACK S1C/SH/BNB W/2 NUTS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack, Dual Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phone Jack, Dual | |
Gender | Female | |
Signal Lines | Stereo (4 Conductor, TRRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | - | |
Number of Positions/Contacts | 2 Sets of 2 Conductors, 4 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | - | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | - | |
Contact Material | - | |
Cable Opening | - | |
Panel Hole Size | 0.449" (11.40mm) | |
Thread Size | 7/16-20 UNF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 10 | 2,06500 € | 20,65 € |
| 25 | 1,93480 € | 48,37 € |
| 50 | 1,84240 € | 92,12 € |
| 100 | 1,75430 € | 175,43 € |
| 300 | 1,62347 € | 487,04 € |
| 500 | 1,61486 € | 807,43 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,89170 € |

