
FC72604S | |
|---|---|
DigiKey Part Number | 4654-FC72604S-ND |
Manufacturer | |
Manufacturer Product Number | FC72604S |
Description | KNOB K86R BLACK/GREEN 6MM SPLINE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.236" (6.00mm) Shaft with Line on Top and Side Plastic Black, Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Straight | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.433" (11.00mm) | |
Height | 0.591" (15.00mm) | |
Indicator | Line on Top and Side | |
Material | Plastic | |
Color | Black, Green | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 5 | 1,36400 € | 6,82 € |
| 10 | 1,27500 € | 12,75 € |
| 25 | 1,17240 € | 29,31 € |
| 50 | 1,10440 € | 55,22 € |
| 100 | 1,04360 € | 104,36 € |
| 300 | 0,96030 € | 288,09 € |
| 500 | 0,92628 € | 463,14 € |
| 1.000 | 0,88429 € | 884,29 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |

