
FC7254 | |
|---|---|
DigiKey Part Number | 4654-FC7254-ND |
Manufacturer | |
Manufacturer Product Number | FC7254 |
Description | KMK25 KNOB SILVER 6MM USA D |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.236" (6.00mm) Shaft with Line on Top and Side Aluminum Silver |
Datasheet | Datasheet |
EDA/CAD Models | FC7254 Models |
Category | Shaft Size 0.236" (6.00mm) |
Manufacturer CLIFF Electronic Components Ltd | Diameter 0.984" (25.00mm) |
Packaging Bag | Height 0.591" (15.00mm) |
Part Status Active | Indicator Line on Top and Side |
Style Cylindrical | Material Aluminum |
Type Knurled, Straight | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,11000 € | 4,11 € |
| 5 | 3,51200 € | 17,56 € |
| 10 | 3,30000 € | 33,00 € |
| 25 | 3,05440 € | 76,36 € |
| 56 | 2,86679 € | 160,54 € |
| 112 | 2,72366 € | 305,05 € |
| 280 | 2,55721 € | 716,02 € |
| 504 | 2,46252 € | 1.241,11 € |
| 1.008 | 2,36156 € | 2.380,45 € |
| Unit Price without VAT: | 4,11000 € |
|---|---|
| Unit Price with VAT: | 4,89090 € |

