5 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Circular Connector Plug, Female Sockets Solder Cup
FC684225R
FC684225R
FC684225R
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

FC684225R

DigiKey Part Number
4654-FC684225R-ND
Manufacturer
Manufacturer Product Number
FC684225R
Description
ZC CLIFFCON 5 PIN 90 DEG PLUG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
FC684225R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
5
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Brass, Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Tin
Color
Silver
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
1A
Voltage Rating
48V
Cable Opening
0.236" (6.00mm)
Operating Temperature
-20°C ~ 70°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
110,55000 €10,55 €
108,97000 €89,70 €
258,40760 €210,19 €
508,00660 €400,33 €
1007,62430 €762,43 €
3007,05597 €2.116,79 €
5006,80646 €3.403,23 €
1.0006,48201 €6.482,01 €
Manufacturers Standard Package
Unit Price without VAT:10,55000 €
Unit Price with VAT:12,55450 €