
FC68375 | |
|---|---|
DigiKey Part Number | 4654-FC68375-ND |
Manufacturer | |
Manufacturer Product Number | FC68375 |
Description | PC VERT PHONO PHS4B BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 2 Conductors, 2 Contacts |
Mfr | Internal Switch(s) Does Not Contain Switch |
Packaging Bag | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Connector Type Phono (RCA) Jack | Shielding Unshielded |
Gender Female | Insulation Color Black |
Signal Lines Mono | Body Color Black |
Industry Recognized Mating Diameter | Housing Material Thermoplastic |
Actual Diameter 0.126" (3.20mm) | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,42300 € | 14,23 € |
| 25 | 1,33400 € | 33,35 € |
| 50 | 1,27020 € | 63,51 € |
| 100 | 1,20940 € | 120,94 € |
| 300 | 1,11917 € | 335,75 € |
| 500 | 1,07952 € | 539,76 € |
| 1.000 | 1,02801 € | 1.028,01 € |
| 2.500 | 0,96368 € | 2.409,20 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |

