
FC681493 | |
|---|---|
DigiKey Part Number | 4654-FC681493-ND |
Manufacturer | |
Manufacturer Product Number | FC681493 |
Description | PANELMOUNT DC POWER JACK: 5A, 12 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Panel Mount |
Datasheet | Datasheet |
Category | Termination Solder Eyelet(s) |
Manufacturer CLIFF Electronic Components Ltd | Shielding Unshielded |
Packaging Bag | Insulation Color Black |
Part Status Active | Voltage - Rated 12VDC |
Connector Type Jack | Current Rating (Amps) 5 A |
Gender Male | Mating Length/Depth 0.374" (9.50mm) |
Industry Recognized Mating Diameter 2.50mm ID (0.098"), 5.50mm OD (0.217") | Material Flammability Rating UL94 HB |
Actual Diameter 0.098" (2.50mm ID) | Contact Material - Plating Silver |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Housing Material Polyoxymethylene (POM) |
Internal Switch(s) Single Switch | Contact Material Brass, Phosphor Bronze |
Mounting Type Panel Mount | Body Color Black |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 1,09000 € | 10,90 € |
| 25 | 1,02120 € | 25,53 € |
| 50 | 0,97240 € | 48,62 € |
| 100 | 0,92610 € | 92,61 € |
| 300 | 0,85687 € | 257,06 € |
| 500 | 0,82652 € | 413,26 € |
| 1.000 | 0,78707 € | 787,07 € |
| 2.500 | 0,73781 € | 1.844,52 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |


