
FC6814785 | |
|---|---|
DigiKey Part Number | 4654-FC6814785-ND |
Manufacturer | |
Manufacturer Product Number | FC6814785 |
Description | REWIREABLE LOCKING DC PLUG 2.1MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug 2.10mm ID (0.083"), 5.50mm OD (0.217") Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Termination Solder Eyelet(s) |
Manufacturer CLIFF Electronic Components Ltd | Shielding Unshielded |
Packaging Bulk | Features Strain Relief |
Part Status Active | Insulation Color Black |
Connector Type Plug | Mating Length/Depth 0.374" (9.50mm) |
Gender Female | Contact Material - Plating Nickel |
Industry Recognized Mating Diameter 2.10mm ID (0.083"), 5.50mm OD (0.217") | Body Material Brass |
Actual Diameter 0.083" (2.10mm ID), 0.217" (5.50mm OD) | Housing Material Polyethylene (PE) |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Contact Material Bronze |
Internal Switch(s) Does Not Contain Switch | Body Color Silver, Black |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,90000 € | 4,90 € |
| 10 | 4,15900 € | 41,59 € |
| 25 | 3,89760 € | 97,44 € |
| 50 | 3,71160 € | 185,58 € |
| 100 | 3,53430 € | 353,43 € |
| 300 | 3,27073 € | 981,22 € |
| 500 | 3,15502 € | 1.577,51 € |
| 1.000 | 3,00453 € | 3.004,53 € |
| 2.500 | 2,81666 € | 7.041,65 € |
| Unit Price without VAT: | 4,90000 € |
|---|---|
| Unit Price with VAT: | 5,83100 € |














