Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC681378

DigiKey Part Number
4654-FC681378-ND
Manufacturer
Manufacturer Product Number
FC681378
Description
IEC FUSEHOLDER MS3X/R3014
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
3
Manufacturer
CLIFF Electronic Components Ltd
Filter Type
Unfiltered - Commercial
Series
Accomodates a Fuse
Yes (Fuse Not Included)
Packaging
Bag
Mounting Type
Panel Mount, Snap-In
Part Status
Active
Termination
Quick Connect - 0.250" (6.3mm)
Connector Style
IEC 320-C14
Fuse Holder, Drawer
Fuse Holder
Connector Type
Receptacle, Male Blades
Panel Cutout Dimensions
Rectangular - 27.30mm x 31.60mm
Current Rating - Appliance Inlet
6A
Panel Thickness
0.049" ~ 0.079" (1.25mm ~ 2.00mm)
Voltage Rating - Appliance Inlet
250VAC
Approval Agency
CSA, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 81
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
14,50000 €4,50 €
103,82300 €38,23 €
253,58400 €89,60 €
503,41280 €170,64 €
1003,24980 €324,98 €
3003,00743 €902,23 €
5002,90102 €1.450,51 €
1.0002,76265 €2.762,65 €
2.5002,58989 €6.474,73 €
Manufacturers Standard Package
Unit Price without VAT:4,50000 €
Unit Price with VAT:5,35500 €