
FC68122C | |
|---|---|
DigiKey Part Number | 4654-FC68122C-ND |
Manufacturer | |
Manufacturer Product Number | FC68122C |
Description | 3.5MM 4 POLE O/M LEAD 2M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8") To Cable (Round) 6.6' (2.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Cable (Round) |
Manufacturer CLIFF Electronic Components Ltd | Channels Stereo (3 Conductor, TRS) |
Packaging Bag | Length 6.6' (2.00m) |
Part Status Active | Color Black |
1st Connector Phone Plug, 3.5mm (1/8") | Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-00332 | Tensility International Corp | 2.450 | 839-10-00332-ND | 3,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 € | 6,74 € |
| 10 | 5,72400 € | 57,24 € |
| 25 | 5,36480 € | 134,12 € |
| 50 | 5,10900 € | 255,45 € |
| 100 | 4,86500 € | 486,50 € |
| 300 | 4,50217 € | 1.350,65 € |
| 500 | 4,34292 € | 2.171,46 € |
| 1.000 | 4,13584 € | 4.135,84 € |
| Unit Price without VAT: | 6,74000 € |
|---|---|
| Unit Price with VAT: | 8,02060 € |


