


FC67810 | |
|---|---|
DigiKey Part Number | 4654-FC67810-ND |
Manufacturer | |
Manufacturer Product Number | FC67810 |
Description | S1KA/BBB/WNW SEALED JACK STD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | FC67810 Models |
Category | Number of Positions/Contacts 3 Conductors, 6 Contacts |
Mfr | Internal Switch(s) Three Switches |
Packaging Bag | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Solder |
Connector Type Phone Jack | Shielding Shielded |
Gender Female | Operating Temperature -10°C ~ 70°C |
Signal Lines Stereo (3 Conductor, TRS) | Current Rating (Amps) 5 A |
Industry Recognized Mating Diameter | Body Color Black |
Actual Diameter 0.256" (6.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FC67815 | CLIFF Electronic Components Ltd | 0 | 4654-FC67815-ND | 2,89000 € | Parametric Equivalent |
| FC67835 | CLIFF Electronic Components Ltd | 38 | 4654-FC67835-ND | 2,40000 € | Parametric Equivalent |
| FC67858 | CLIFF Electronic Components Ltd | 41 | 4654-FC67858-ND | 0,91000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 2,05300 € | 20,53 € |
| 25 | 1,92440 € | 48,11 € |
| 60 | 1,80933 € | 108,56 € |
| 120 | 1,72283 € | 206,74 € |
| 300 | 1,61490 € | 484,47 € |
| 540 | 1,54930 € | 836,62 € |
| 1.020 | 1,48134 € | 1.510,97 € |
| 2.520 | 1,38983 € | 3.502,37 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |




