



FC61950 | |
|---|---|
DigiKey Part Number | 4654-FC61950-ND |
Manufacturer | |
Manufacturer Product Number | FC61950 |
Description | XLR SKT FEMALE 5DCF/BM LATCH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,66000 € | 4,66 € |
| 10 | 3,96500 € | 39,65 € |
| 25 | 3,71600 € | 92,90 € |
| 50 | 3,53860 € | 176,93 € |
| 100 | 3,36970 € | 336,97 € |
| 250 | 3,15872 € | 789,68 € |
| 500 | 3,00798 € | 1.503,99 € |
| 1.000 | 2,86454 € | 2.864,54 € |
| 2.500 | 2,68540 € | 6.713,50 € |
| Unit Price without VAT: | 4,66000 € |
|---|---|
| Unit Price with VAT: | 5,54540 € |

