
FC619207 | |
|---|---|
DigiKey Part Number | 4654-FC619207-ND |
Manufacturer | |
Manufacturer Product Number | FC619207 |
Description | RAMP STRAIN RELIEF CAP RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief XLR Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | XLR | |
Material | Metal | |
Features | - | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,98200 € | 9,82 € |
| 25 | 0,92080 € | 23,02 € |
| 50 | 0,87660 € | 43,83 € |
| 100 | 0,83480 € | 83,48 € |
| 300 | 0,77243 € | 231,73 € |
| 500 | 0,74506 € | 372,53 € |
| 1.000 | 0,70950 € | 709,50 € |
| 2.500 | 0,66508 € | 1.662,70 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

