5 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Circular Connector Receptacle, Male Pins Solder Cup
FC6176
FC6176

FC6176

DigiKey Part Number
4654-FC6176-ND
Manufacturer
Manufacturer Product Number
FC6176
Description
XLR 5ACM/BM BLACK MALE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
XLR
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Push-Twist
Orientation
Keyed
Primary Material
Metal
Shell Material
Metal
Shell Finish
-
Contact Finish - Mating
-
Color
Black
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
14,95000 €4,95 €
104,20300 €42,03 €
253,94000 €98,50 €
503,75160 €187,58 €
1003,57250 €357,25 €
2503,34888 €837,22 €
5003,18910 €1.594,55 €
1.0003,03700 €3.037,00 €
2.5002,84709 €7.117,73 €
Manufacturers Standard Package
Unit Price without VAT:4,95000 €
Unit Price with VAT:5,89050 €