



FC6175 | |
|---|---|
DigiKey Part Number | 4654-FC6175-ND |
Manufacturer | |
Manufacturer Product Number | FC6175 |
Description | XLR 5ACM/M (5 PIN MALE) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Mfr | Termination Solder Cup |
Packaging Bag | Fastening Type Push-Twist |
Part Status Active | Orientation Keyed |
Connector Type | Primary Material Metal |
Number of Positions 5 | Shell Material Metal |
Shell Size - Insert XLR | Color Silver |
Mounting Type Panel Mount | Shielding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,96000 € | 4,96 € |
| 10 | 4,21900 € | 42,19 € |
| 25 | 3,95440 € | 98,86 € |
| 50 | 3,76560 € | 188,28 € |
| 100 | 3,58580 € | 358,58 € |
| 250 | 3,36132 € | 840,33 € |
| 500 | 3,20096 € | 1.600,48 € |
| 1.000 | 3,04829 € | 3.048,29 € |
| 2.500 | 2,85769 € | 7.144,22 € |
| Unit Price without VAT: | 4,96000 € |
|---|---|
| Unit Price with VAT: | 5,90240 € |

