



FC6126 | |
|---|---|
DigiKey Part Number | 4654-FC6126-ND |
Manufacturer | |
Manufacturer Product Number | FC6126 |
Description | XLR 4ACM/BM BLACK MALE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Metal | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,75000 € | 4,75 € |
| 10 | 4,03800 € | 40,38 € |
| 25 | 3,78480 € | 94,62 € |
| 50 | 3,60400 € | 180,20 € |
| 100 | 3,43190 € | 343,19 € |
| 250 | 3,21704 € | 804,26 € |
| 500 | 3,06356 € | 1.531,78 € |
| 1.000 | 2,91745 € | 2.917,45 € |
| 2.500 | 2,73500 € | 6.837,50 € |
| Unit Price without VAT: | 4,75000 € |
|---|---|
| Unit Price with VAT: | 5,65250 € |

