



FC6125 | |
|---|---|
DigiKey Part Number | 4654-FC6125-ND |
Manufacturer | |
Manufacturer Product Number | FC6125 |
Description | XLR 4ACM/M 4 PIN MALE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,30000 € | 4,30 € |
| 20 | 3,48050 € | 69,61 € |
| 40 | 3,31425 € | 132,57 € |
| 60 | 3,22050 € | 193,23 € |
| 100 | 3,10650 € | 310,65 € |
| 260 | 2,90392 € | 755,02 € |
| 500 | 2,77304 € | 1.386,52 € |
| 1.000 | 2,64077 € | 2.640,77 € |
| 2.500 | 2,47563 € | 6.189,08 € |
| Unit Price without VAT: | 4,30000 € |
|---|---|
| Unit Price with VAT: | 5,11700 € |

