



FC6106 | |
|---|---|
DigiKey Part Number | 4654-FC6106-ND |
Manufacturer | |
Manufacturer Product Number | FC6106 |
Description | XLR 3ACM/BM BLACK MALE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Metal | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,13000 € | 4,13 € |
| 10 | 3,50700 € | 35,07 € |
| 25 | 3,28720 € | 82,18 € |
| 50 | 3,13020 € | 156,51 € |
| 100 | 2,98080 € | 298,08 € |
| 250 | 2,79412 € | 698,53 € |
| 500 | 2,66078 € | 1.330,39 € |
| 1.000 | 2,53389 € | 2.533,89 € |
| 2.500 | 2,37541 € | 5.938,52 € |
| Unit Price without VAT: | 4,13000 € |
|---|---|
| Unit Price with VAT: | 4,91470 € |

