



FC6101 | |
|---|---|
DigiKey Part Number | 4654-FC6101-ND |
Manufacturer | |
Manufacturer Product Number | FC6101 |
Description | XLR 3ACF/BM BLK FEMALE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Mfr | Termination Solder Cup |
Packaging Bag | Fastening Type Push-Twist |
Part Status Active | Orientation Keyed |
Connector Type | Primary Material Metal |
Number of Positions 3 | Shell Material Metal |
Shell Size - Insert XLR | Color Black |
Mounting Type Panel Mount | Shielding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,91000 € | 4,91 € |
| 10 | 4,17400 € | 41,74 € |
| 25 | 3,91200 € | 97,80 € |
| 50 | 3,72520 € | 186,26 € |
| 100 | 3,54720 € | 354,72 € |
| 250 | 3,32516 € | 831,29 € |
| 500 | 3,16650 € | 1.583,25 € |
| 1.000 | 3,01547 € | 3.015,47 € |
| 2.500 | 2,82691 € | 7.067,27 € |
| Unit Price without VAT: | 4,91000 € |
|---|---|
| Unit Price with VAT: | 5,84290 € |

