
FC60964N | |
|---|---|
DigiKey Part Number | 4654-FC60964N-ND |
Manufacturer | |
Manufacturer Product Number | FC60964N |
Description | XLR AUDIO PLUG 4APM/MRA 4PIN MAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Silver |
Mfr | Color Silver |
Packaging Box | Features Backshell, Strain Relief |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 15A |
Number of Positions 4 | Voltage Rating 250VAC |
Shell Size - Insert XLR | Cable Opening 0.307" (7.80mm) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -30°C ~ 80°C |
Termination Solder Cup | Backshell Material, Plating Zinc Alloy, Nickel |
Fastening Type Latch Lock | Contact Material Brass |
Orientation Keyed | Contact Finish Thickness - Mating 196.9µin (5.00µm) |
Primary Material Metal | Insert Material Polybutylene Terephthalate (PBT) |
Shell Material Zinc Alloy | Applications Audio, Industrial |
Shell Finish Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 € | 4,22 € |
| 20 | 3,42050 € | 68,41 € |
| 100 | 3,05290 € | 305,29 € |
| 1.000 | 2,59524 € | 2.595,24 € |
| Unit Price without VAT: | 4,22000 € |
|---|---|
| Unit Price with VAT: | 5,02180 € |

