3 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Circular Connector Receptacle, Male Pins Solder Cup
FC60963N
FC60963N

FC60963N

DigiKey Part Number
4654-FC60963N-ND
Manufacturer
Manufacturer Product Number
FC60963N
Description
XLR AUDIO PLUG 3APM/MRA 3PIN MAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
XLR
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Latch Lock
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell, Strain Relief
Shielding
Current Rating (Amps)
5A
Voltage Rating
250VAC
Cable Opening
0.307" (7.80mm)
Operating Temperature
-30°C ~ 80°C
Backshell Material, Plating
Zinc Alloy, Nickel
Contact Material
Brass
Contact Finish Thickness - Mating
196.9µin (5.00µm)
Insert Material
Polybutylene Terephthalate (PBT)
Applications
Audio, Industrial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
13,66000 €3,66 €
202,95850 €59,17 €
1002,64070 €264,07 €
1.0002,24477 €2.244,77 €
Manufacturers Standard Package
Unit Price without VAT:3,66000 €
Unit Price with VAT:4,35540 €