
FC60955N | |
|---|---|
DigiKey Part Number | 4654-FC60955N-ND |
Manufacturer | |
Manufacturer Product Number | FC60955N |
Description | XLR AUDIO PLUG 5APF/MRA 5PIN FEM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Backshell, Strain Relief | |
Shielding | ||
Current Rating (Amps) | 15A | |
Voltage Rating | 250VAC | |
Cable Opening | 0.307" (7.80mm) | |
Operating Temperature | -30°C ~ 80°C | |
Backshell Material, Plating | Zinc Alloy, Nickel | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 196.9µin (5.00µm) | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Applications | Audio, Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,96000 € | 4,96 € |
| 20 | 4,00950 € | 80,19 € |
| 100 | 3,57880 € | 357,88 € |
| 1.000 | 3,04236 € | 3.042,36 € |
| Unit Price without VAT: | 4,96000 € |
|---|---|
| Unit Price with VAT: | 5,90240 € |

