Knurled, Straight Knob 0.236" (6.00mm) Shaft with Dot on Skirt Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC1601

DigiKey Part Number
4654-FC1601-ND
Manufacturer
Manufacturer Product Number
FC1601
Description
KNOB K1C BLACK 6MM SPLINE MD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Knurled, Straight Knob 0.236" (6.00mm) Shaft with Dot on Skirt Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CLIFF Electronic Components Ltd
Series
-
Packaging
Bag
Part Status
Active
Style
Cylindrical with Skirt
Type
Knurled, Straight
Shaft Size
0.236" (6.00mm)
Diameter
0.780" (19.81mm), 1.000" (25.40mm) Skirt
Height
0.594" (15.10mm)
Indicator
Dot on Skirt
Material
-
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
12,97000 €2,97 €
52,53000 €12,65 €
102,37300 €23,73 €
252,19160 €54,79 €
502,07080 €103,54 €
1001,96310 €196,31 €
3001,81513 €544,54 €
5001,75466 €877,33 €
1.0001,68003 €1.680,03 €
Manufacturers Standard Package
Unit Price without VAT:2,97000 €
Unit Price with VAT:3,53430 €