Knurled, Straight Knob 1/4" Shaft with Dot on Skirt Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC1600

DigiKey Part Number
4654-FC1600-ND
Manufacturer
Manufacturer Product Number
FC1600
Description
KNOB K1C BLACK 1/4" PUSH FIX MD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Knurled, Straight Knob 1/4" Shaft with Dot on Skirt Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CLIFF Electronic Components Ltd
Series
-
Packaging
Bag
Part Status
Active
Style
Cylindrical with Skirt
Type
Knurled, Straight
Shaft Size
1/4"
Diameter
0.780" (19.81mm), 1.000" (25.40mm) Skirt
Height
0.594" (15.10mm)
Indicator
Dot on Skirt
Material
-
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
12,76000 €2,76 €
52,35000 €11,75 €
102,20200 €22,02 €
252,03320 €50,83 €
501,92060 €96,03 €
1001,81990 €181,99 €
3001,68170 €504,51 €
5001,62524 €812,62 €
1.0001,55559 €1.555,59 €
Manufacturers Standard Package
Unit Price without VAT:2,76000 €
Unit Price with VAT:3,28440 €