
CP3505 | |
|---|---|
DigiKey Part Number | 4654-CP3505-ND |
Manufacturer | |
Manufacturer Product Number | CP3505 |
Description | C18 BLK/YELLOW CAP ML 6MM SPL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.236" (6.00mm) Shaft with Line on Top Nylon Black, Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Straight | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.472" (12.00mm), 0.760" (19.30mm) Skirt | |
Height | 0.642" (16.31mm) | |
Indicator | Line on Top | |
Material | Nylon | |
Color | Black, Yellow | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 5 | 1,40200 € | 7,01 € |
| 10 | 1,31100 € | 13,11 € |
| 25 | 1,20560 € | 30,14 € |
| 50 | 1,13600 € | 56,80 € |
| 100 | 1,07360 € | 107,36 € |
| 300 | 0,98810 € | 296,43 € |
| 500 | 0,95316 € | 476,58 € |
| 1.000 | 0,91009 € | 910,09 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |

