
CP34505 | |
|---|---|
DigiKey Part Number | 4654-CP34505-ND |
Manufacturer | |
Manufacturer Product Number | CP34505 |
Description | C18 BLACK/BLACK CAP 6MM D ML |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.236" (6.00mm) Shaft with Line on Top Nylon Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Straight | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.472" (12.00mm), 0.760" (19.30mm) Skirt | |
Height | 0.642" (16.31mm) | |
Indicator | Line on Top | |
Material | Nylon | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 5 | 1,15200 € | 5,76 € |
| 10 | 1,07500 € | 10,75 € |
| 25 | 0,98760 € | 24,69 € |
| 50 | 0,92940 € | 46,47 € |
| 100 | 0,87760 € | 87,76 € |
| 300 | 0,80640 € | 241,92 € |
| 500 | 0,77734 € | 388,67 € |
| 1.000 | 0,74151 € | 741,51 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

