
CP3431 | |
|---|---|
DigiKey Part Number | 4654-CP3431-ND |
Manufacturer | |
Manufacturer Product Number | CP3431 |
Description | BUTTON KNOB CS12 RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap Red Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | CP3431 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Square | |
Color | Red | |
Illumination | Non-Illuminated | |
For Use With/Related Products | CS12 Series | |
Mounting Type | Snap Fit | |
Size | 10.00mm L x 10.00mm W x 8.50mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 5 | 0,73200 € | 3,66 € |
| 10 | 0,68200 € | 6,82 € |
| 25 | 0,62480 € | 15,62 € |
| 50 | 0,58660 € | 29,33 € |
| 100 | 0,55260 € | 55,26 € |
| 300 | 0,50593 € | 151,78 € |
| 500 | 0,48690 € | 243,45 € |
| 1.000 | 0,46342 € | 463,42 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

