
CP3405 | |
|---|---|
DigiKey Part Number | 4654-CP3405-ND |
Manufacturer | |
Manufacturer Product Number | CP3405 |
Description | BUTTON KNOB CS11 WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap White Snap Fit |
Datasheet | Datasheet |
Category | Shape Round |
Manufacturer CLIFF Electronic Components Ltd | Color White |
Series | Illumination Non-Illuminated |
Packaging Bag | For Use With/Related Products CS11 Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Pushbutton | Size 8.00mm Dia x 8.00mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 5 | 0,56000 € | 2,80 € |
| 10 | 0,52000 € | 5,20 € |
| 25 | 0,47560 € | 11,89 € |
| 50 | 0,44600 € | 22,30 € |
| 100 | 0,41960 € | 41,96 € |
| 300 | 0,38330 € | 114,99 € |
| 500 | 0,36854 € | 184,27 € |
| 1.000 | 0,35032 € | 350,32 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

