
CP33766 | |
|---|---|
DigiKey Part Number | 4654-CP33766-ND |
Manufacturer | |
Manufacturer Product Number | CP33766 |
Description | SLIDER KNOB CS10 RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rectangular, Concave Rocker Switch Cap Red Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Rocker | |
Shape | Rectangular, Concave | |
Color | Red | |
Illumination | Non-Illuminated | |
For Use With/Related Products | CS10 Series | |
Mounting Type | Snap Fit | |
Size | 27.00mm L x 13.00mm W x 8.00mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 5 | 1,09200 € | 5,46 € |
| 10 | 1,02000 € | 10,20 € |
| 25 | 0,93680 € | 23,42 € |
| 50 | 0,88120 € | 44,06 € |
| 100 | 0,83190 € | 83,19 € |
| 300 | 0,76407 € | 229,22 € |
| 500 | 0,73640 € | 368,20 € |
| 1.000 | 0,70228 € | 702,28 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |

