
CP3340 | |
|---|---|
DigiKey Part Number | 4654-CP3340-ND |
Manufacturer | |
Manufacturer Product Number | CP3340 |
Description | SLIDER KNOB CS9 BLUE 6-8MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rectangular, Concave Rocker Switch Cap Blue Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Rocker | |
Shape | Rectangular, Concave | |
Color | Blue | |
Illumination | Non-Illuminated | |
For Use With/Related Products | CS9 Series | |
Mounting Type | Snap Fit | |
Size | 27.00mm L x 16.00mm W x 7.00mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 5 | 1,05400 € | 5,27 € |
| 10 | 0,98300 € | 9,83 € |
| 25 | 0,90240 € | 22,56 € |
| 50 | 0,84900 € | 42,45 € |
| 100 | 0,80130 € | 80,13 € |
| 300 | 0,73577 € | 220,73 € |
| 500 | 0,70902 € | 354,51 € |
| 1.000 | 0,67604 € | 676,04 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

