
CP33350 | |
|---|---|
DigiKey Part Number | 4654-CP33350-ND |
Manufacturer | |
Manufacturer Product Number | CP33350 |
Description | SLIDER KNOB CS9A BLACK 4MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rectangular, Concave Rocker Switch Cap Black Snap Fit |
Datasheet | Datasheet |
Category | Shape Rectangular, Concave |
Manufacturer CLIFF Electronic Components Ltd | Color Black |
Series | Illumination Non-Illuminated |
Packaging Bag | For Use With/Related Products CS9 Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Rocker | Size 27.00mm L x 16.00mm W x 7.00mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 5 | 1,04000 € | 5,20 € |
| 10 | 0,97100 € | 9,71 € |
| 25 | 0,89120 € | 22,28 € |
| 50 | 0,83860 € | 41,93 € |
| 100 | 0,79130 € | 79,13 € |
| 300 | 0,72660 € | 217,98 € |
| 500 | 0,70020 € | 350,10 € |
| 1.000 | 0,66763 € | 667,63 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |


