
CP3305 | |
|---|---|
DigiKey Part Number | 4654-CP3305-ND |
Manufacturer | |
Manufacturer Product Number | CP3305 |
Description | SLIDER KNOB CS8 BLACK/WHITE ML |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rectangular, Concave Rocker Switch Cap Black Snap Fit |
Datasheet | Datasheet |
Category | Shape Rectangular, Concave |
Manufacturer CLIFF Electronic Components Ltd | Color Black |
Series | Illumination Non-Illuminated |
Packaging Bag | For Use With/Related Products CS8 Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Rocker | Size 17.00mm L x 10.00mm W x 8.00mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 5 | 1,13800 € | 5,69 € |
| 10 | 1,06200 € | 10,62 € |
| 25 | 0,97520 € | 24,38 € |
| 50 | 0,91780 € | 45,89 € |
| 100 | 0,86660 € | 86,66 € |
| 300 | 0,79640 € | 238,92 € |
| 500 | 0,76768 € | 383,84 € |
| 1.000 | 0,73229 € | 732,29 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |



