
CP33041 | |
|---|---|
DigiKey Part Number | 4654-CP33041-ND |
Manufacturer | |
Manufacturer Product Number | CP33041 |
Description | SLIDER KNOB CS7C GREY WHITE ML |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rectangular Pushbutton Switch Cap Gray, White Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Rectangular | |
Color | Gray, White | |
Illumination | Non-Illuminated | |
For Use With/Related Products | CS7 Series | |
Mounting Type | Snap Fit | |
Size | 12.00mm L x 9.00mm W x 9.00mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 5 | 0,85400 € | 4,27 € |
| 10 | 0,79700 € | 7,97 € |
| 25 | 0,73000 € | 18,25 € |
| 50 | 0,68600 € | 34,30 € |
| 100 | 0,64670 € | 64,67 € |
| 300 | 0,59290 € | 177,87 € |
| 500 | 0,57088 € | 285,44 € |
| 1.000 | 0,54379 € | 543,79 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

