
CP3265 | |
|---|---|
DigiKey Part Number | 4654-CP3265-ND |
Manufacturer | |
Manufacturer Product Number | CP3265 |
Description | SLIDER CS1A BLUE 4MM STD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rectangular, Concave Rocker Switch Cap Blue Snap Fit |
Datasheet | Datasheet |
Category | Shape Rectangular, Concave |
Manufacturer CLIFF Electronic Components Ltd | Color Blue |
Series | Illumination Non-Illuminated |
Packaging Bag | For Use With/Related Products CS1 Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Rocker | Size 23.00mm L x 11.00mm W x 11.00mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 5 | 0,88400 € | 4,42 € |
| 10 | 0,82400 € | 8,24 € |
| 25 | 0,75520 € | 18,88 € |
| 50 | 0,71000 € | 35,50 € |
| 100 | 0,66950 € | 66,95 € |
| 300 | 0,61390 € | 184,17 € |
| 500 | 0,59124 € | 295,62 € |
| 1.000 | 0,56330 € | 563,30 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

