
CP3195 | |
|---|---|
DigiKey Part Number | 4654-CP3195-ND |
Manufacturer | |
Manufacturer Product Number | CP3195 |
Description | SLIDER KNOB CS2B RED ML |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rectangular Pushbutton Switch Cap Red Snap Fit |
Datasheet | Datasheet |
Category | Shape Rectangular |
Manufacturer CLIFF Electronic Components Ltd | Color Red |
Series | Illumination Non-Illuminated |
Packaging Bag | For Use With/Related Products CS2 Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Pushbutton | Size 20.00mm L x 14.00mm W x 13.00mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 5 | 1,08000 € | 5,40 € |
| 10 | 1,00700 € | 10,07 € |
| 25 | 0,92520 € | 23,13 € |
| 50 | 0,87020 € | 43,51 € |
| 100 | 0,82150 € | 82,15 € |
| 300 | 0,75457 € | 226,37 € |
| 500 | 0,72724 € | 363,62 € |
| 1.000 | 0,69354 € | 693,54 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

