
CP3180 | |
|---|---|
DigiKey Part Number | 4654-CP3180-ND |
Manufacturer | |
Manufacturer Product Number | CP3180 |
Description | SLIDER CS1 WHITE 6/8MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rectangular, Concave Rocker Switch Cap White Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Rocker | |
Shape | Rectangular, Concave | |
Color | White | |
Illumination | Non-Illuminated | |
For Use With/Related Products | CS1 Series | |
Mounting Type | Snap Fit | |
Size | 23.00mm L x 11.00mm W x 11.00mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 5 | 0,89600 € | 4,48 € |
| 10 | 0,83400 € | 8,34 € |
| 25 | 0,76480 € | 19,12 € |
| 50 | 0,71900 € | 35,95 € |
| 100 | 0,67790 € | 67,79 € |
| 300 | 0,62163 € | 186,49 € |
| 500 | 0,59868 € | 299,34 € |
| 1.000 | 0,57039 € | 570,39 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

