


CP30761MB | |
|---|---|
DigiKey Part Number | 4654-CP30761MB-ND |
Manufacturer | |
Manufacturer Product Number | CP30761MB |
Description | DUALSLIM BLACK METAL RP-SMA 50 O |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector RP-SMA Jack, Male Pin To RP-SMA Jack, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | CP30761MB Models |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Series | Mounting Feature Flange |
Packaging Tray | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 18 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Gold |
Center Gender Male to Male | Center Contact Material Brass |
Convert From (Adapter End) RP-SMA Jack, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) RP-SMA Jack, Male Pin | Operating Temperature -30°C ~ 80°C |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,58000 € | 6,58 € |
| 10 | 5,58600 € | 55,86 € |
| 25 | 5,23640 € | 130,91 € |
| 50 | 4,98640 € | 249,32 € |
| 100 | 4,74840 € | 474,84 € |
| 250 | 4,45116 € | 1.112,79 € |
| 500 | 4,23884 € | 2.119,42 € |
| 1.000 | 4,03670 € | 4.036,70 € |
| Unit Price without VAT: | 6,58000 € |
|---|---|
| Unit Price with VAT: | 7,83020 € |

