


CP30761 | |
|---|---|
DigiKey Part Number | 4654-CP30761-ND |
Manufacturer | |
Manufacturer Product Number | CP30761 |
Description | DUAL SLIM RP-SMA 50 OHM CSK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector RP-SMA Jack, Male Pin To RP-SMA Jack, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | CP30761 Models |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Series | Mounting Feature Flange |
Packaging Tray | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 18 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Gold |
Center Gender Male to Male | Center Contact Material Brass |
Convert From (Adapter End) RP-SMA Jack, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) RP-SMA Jack, Male Pin | Operating Temperature -30°C ~ 80°C |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,75000 € | 5,75 € |
| 10 | 4,88300 € | 48,83 € |
| 25 | 4,57640 € | 114,41 € |
| 50 | 4,35780 € | 217,89 € |
| 100 | 4,14980 € | 414,98 € |
| 250 | 3,89004 € | 972,51 € |
| 500 | 3,70444 € | 1.852,22 € |
| 1.000 | 3,52780 € | 3.527,80 € |
| 2.500 | 3,30722 € | 8.268,05 € |
| Unit Price without VAT: | 5,75000 € |
|---|---|
| Unit Price with VAT: | 6,84250 € |

