


CP30756 | |
|---|---|
DigiKey Part Number | 4654-CP30756-ND |
Manufacturer | |
Manufacturer Product Number | CP30756 |
Description | RAFT DUALSLIM USBC F-M CSK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-C (USB TYPE-C), Receptacle To USB-C (USB TYPE-C), Plug Panel Mount, Feed Through |
Datasheet | Datasheet |
EDA/CAD Models | CP30756 Models |
Category | Part Status Active |
Manufacturer CLIFF Electronic Components Ltd | Convert From (Adapter End) USB-C (USB TYPE-C), Receptacle |
Series | Convert To (Adapter End) USB-C (USB TYPE-C), Plug |
Packaging Tray | Mounting Type Panel Mount, Feed Through |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,59000 € | 18,59 € |
| 10 | 15,79400 € | 157,94 € |
| 25 | 14,80480 € | 370,12 € |
| 50 | 14,09840 € | 704,92 € |
| 100 | 13,42600 € | 1.342,60 € |
| 250 | 12,58624 € | 3.146,56 € |
| 500 | 11,98622 € | 5.993,11 € |
| Unit Price without VAT: | 18,59000 € |
|---|---|
| Unit Price with VAT: | 22,12210 € |




