


CP30754M3 | |
|---|---|
DigiKey Part Number | 4654-CP30754M3-ND |
Manufacturer | |
Manufacturer Product Number | CP30754M3 |
Description | RAFT METAL DUALSLIM USB2.0 A-A M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Feed Through |
Datasheet | Datasheet |
EDA/CAD Models | CP30754M3 Models |
Category | Part Status Active |
Manufacturer CLIFF Electronic Components Ltd | Convert From (Adapter End) USB-A (USB TYPE-A), Receptacle |
Series | Convert To (Adapter End) USB-A (USB TYPE-A), Receptacle |
Packaging Tray | Mounting Type Panel Mount, Feed Through |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,07000 € | 11,07 € |
| 10 | 9,41400 € | 94,14 € |
| 25 | 8,82440 € | 220,61 € |
| 50 | 8,40320 € | 420,16 € |
| 100 | 8,00210 € | 800,21 € |
| 250 | 7,50140 € | 1.875,35 € |
| 500 | 7,14374 € | 3.571,87 € |
| 1.000 | 6,80319 € | 6.803,19 € |
| Unit Price without VAT: | 11,07000 € |
|---|---|
| Unit Price with VAT: | 13,17330 € |

