


CP30753MB440 | |
|---|---|
DigiKey Part Number | 4654-CP30753MB440-ND |
Manufacturer | |
Manufacturer Product Number | CP30753MB440 |
Description | RAFT BLACK METAL DUALSLIM HDMI # |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector HDMI, Receptacle To HDMI, Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | CP30753MB440 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | HDMI, Receptacle | |
Convert To (Adapter End) | HDMI, Receptacle | |
Mounting Type | Panel Mount, Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,55000 € | 12,55 € |
| 10 | 10,66100 € | 106,61 € |
| 25 | 9,99280 € | 249,82 € |
| 50 | 9,51600 € | 475,80 € |
| 100 | 9,06190 € | 906,19 € |
| 250 | 8,49500 € | 2.123,75 € |
| 500 | 8,08998 € | 4.044,99 € |
| 1.000 | 7,70435 € | 7.704,35 € |
| Unit Price without VAT: | 12,55000 € |
|---|---|
| Unit Price with VAT: | 14,93450 € |

