


CP30752MB440 | |
|---|---|
DigiKey Part Number | 4654-CP30752MB440-ND |
Manufacturer | |
Manufacturer Product Number | CP30752MB440 |
Description | RAFT BLACK METAL DUALSLIM CAT6 # |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | CP30752MB440 Models |
Category | Mounting Type Panel Mount, Flange (2 Hole) |
Manufacturer CLIFF Electronic Components Ltd | Mounting Feature Flange |
Series | Ratings Cat5e |
Packaging Tray | Shielding Unshielded |
Part Status Active | Contact Finish Gold |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Contact Material Phosphor Bronze |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Type Coupler | Operating Temperature -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,93000 € | 11,93 € |
| 10 | 10,13000 € | 101,30 € |
| 25 | 9,49600 € | 237,40 € |
| 50 | 9,04260 € | 452,13 € |
| 100 | 8,61120 € | 861,12 € |
| 250 | 8,07244 € | 2.018,11 € |
| 500 | 7,68752 € | 3.843,76 € |
| 1.000 | 7,32110 € | 7.321,10 € |
| Unit Price without VAT: | 11,93000 € |
|---|---|
| Unit Price with VAT: | 14,19670 € |

