



CP30752MB3 | |
|---|---|
DigiKey Part Number | 4654-CP30752MB3-ND |
Manufacturer | |
Manufacturer Product Number | CP30752MB3 |
Description | RAFT BLKMETAL DLSLIM CAT6 M3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | CP30752MB3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Mounting Feature | Flange | |
Ratings | Cat6 | |
Shielding | Unshielded | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Phosphor Bronze | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Shield Material | - | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,63000 € | 11,63 € |
| 10 | 9,88100 € | 98,81 € |
| 25 | 9,26160 € | 231,54 € |
| 50 | 8,81920 € | 440,96 € |
| 100 | 8,39840 € | 839,84 € |
| 250 | 7,87296 € | 1.968,24 € |
| 500 | 7,49756 € | 3.748,78 € |
| 1.000 | 7,14020 € | 7.140,20 € |
| Unit Price without VAT: | 11,63000 € |
|---|---|
| Unit Price with VAT: | 13,83970 € |

