


CP30751MB440 | |
|---|---|
DigiKey Part Number | 4654-CP30751MB440-ND |
Manufacturer | |
Manufacturer Product Number | CP30751MB440 |
Description | RAFT METAL DUALSLIM CAT5E 4-40 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | CP30751MB440 Models |
Category | Mounting Type Panel Mount, Flange (2 Hole) |
Manufacturer CLIFF Electronic Components Ltd | Mounting Feature Flange |
Series | Ratings Cat5e |
Packaging Tray | Shielding Unshielded |
Part Status Active | Contact Finish Gold |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Contact Material Phosphor Bronze |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Type Coupler | Operating Temperature -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,59000 € | 10,59 € |
| 10 | 9,00200 € | 90,02 € |
| 25 | 8,43800 € | 210,95 € |
| 50 | 8,03520 € | 401,76 € |
| 100 | 7,65180 € | 765,18 € |
| 250 | 7,17304 € | 1.793,26 € |
| 500 | 6,83096 € | 3.415,48 € |
| 1.000 | 6,50532 € | 6.505,32 € |
| Unit Price without VAT: | 10,59000 € |
|---|---|
| Unit Price with VAT: | 12,60210 € |

