
CP30741MB3 | |
|---|---|
DigiKey Part Number | 4654-CP30741MB3-ND |
Manufacturer | |
Manufacturer Product Number | CP30741MB3 |
Description | DUALSLIM BLACK METAL BLANK M3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Blank Faceplate Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Blank Faceplate | |
Color | Black | |
Size / Dimension | 19.00mm H x 35.50mm W | |
Material | - | |
For Use With/Related Products | Keystone Inserts |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 2,03000 € | 20,30 € |
| 25 | 1,90240 € | 47,56 € |
| 50 | 1,81160 € | 90,58 € |
| 100 | 1,72500 € | 172,50 € |
| 250 | 1,61692 € | 404,23 € |
| 500 | 1,53976 € | 769,88 € |
| 1.000 | 1,46629 € | 1.466,29 € |
| 2.500 | 1,37456 € | 3.436,40 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,84410 € |

