CP30741MB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP30741MB

DigiKey Part Number
4654-CP30741MB-ND
Manufacturer
Manufacturer Product Number
CP30741MB
Description
DUALSLIM BLKMTL BLANK CSK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Blank Faceplate Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CLIFF Electronic Components Ltd
Series
Packaging
Bulk
Part Status
Active
Type
Blank Faceplate
Color
Black
Size / Dimension
35.50mm H x 19.00mm W
Material
-
For Use With/Related Products
Dual Slim Series
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,39000 €2,39 €
102,03000 €20,30 €
251,90240 €47,56 €
501,81160 €90,58 €
1001,72500 €172,50 €
2501,61692 €404,23 €
5001,53976 €769,88 €
1.0001,46629 €1.466,29 €
2.5001,37456 €3.436,40 €
Manufacturers Standard Package
Unit Price without VAT:2,39000 €
Unit Price with VAT:2,84410 €