Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 75 Ohms
CP30738X
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

CP30738X

DigiKey Part Number
4654-CP30738X-ND
Manufacturer
Manufacturer Product Number
CP30738X
Description
COAX ADAPT BNC TO BNC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 75 Ohms
Datasheet
 Datasheet
EDA/CAD Models
CP30738X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
75 Ohms
Mfr
Style
Straight
Packaging
Tray
Mounting Type
Panel Mount
Part Status
Active
Mounting Feature
Flange
Adapter Type
Jack to Jack
Fastening Type
Bayonet Lock, Bayonet Lock
Conversion Type
Same Series
Body Material
Brass
Adapter Series
Body Finish
Nickel
Center Gender
Female to Female
Center Contact Material
Brass
Convert From (Adapter End)
BNC Jack, Female Socket
Dielectric Material
Polypropylene (PP)
Convert To (Adapter End)
BNC Jack, Female Socket
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
18,23000 €8,23 €
106,99000 €69,90 €
256,55200 €163,80 €
506,23920 €311,96 €
1005,94160 €594,16 €
2505,56972 €1.392,43 €
5005,30406 €2.652,03 €
1.0005,05120 €5.051,20 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,23000 €
Unit Price with VAT:9,79370 €