
CP30738MB3 | |
|---|---|
DigiKey Part Number | 4654-CP30738MB3-ND |
Manufacturer | |
Manufacturer Product Number | CP30738MB3 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 75 Ohms |
Datasheet | Datasheet |
Category | Impedance 75 Ohms |
Mfr | Style Straight |
Packaging Tray | Mounting Type Panel Mount |
Part Status Active | Mounting Feature Flange |
Adapter Type Jack to Jack | Fastening Type Bayonet Lock, Bayonet Lock |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Female | Center Contact Material Brass |
Convert From (Adapter End) BNC Jack, Female Socket | Dielectric Material Polypropylene (PP) |
Convert To (Adapter End) BNC Jack, Female Socket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,86000 € | 8,86 € |
| 10 | 7,52200 € | 75,22 € |
| 25 | 7,05080 € | 176,27 € |
| 50 | 6,71420 € | 335,71 € |
| 100 | 6,39360 € | 639,36 € |
| 250 | 5,99360 € | 1.498,40 € |
| 500 | 5,70774 € | 2.853,87 € |
| 1.000 | 5,43564 € | 5.435,64 € |
| Unit Price without VAT: | 8,86000 € |
|---|---|
| Unit Price with VAT: | 10,54340 € |

