


CP30737MB440 | |
|---|---|
DigiKey Part Number | 4654-CP30737MB440-ND |
Manufacturer | |
Manufacturer Product Number | CP30737MB440 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | CP30737MB440 Models |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Tray | Mounting Type Panel Mount |
Part Status Active | Mounting Feature Flange |
Adapter Type Jack to Jack | Fastening Type Bayonet Lock, Bayonet Lock |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Female | Center Contact Material Brass |
Convert From (Adapter End) BNC Jack, Female Socket | Dielectric Material Polypropylene (PP) |
Convert To (Adapter End) BNC Jack, Female Socket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,60000 € | 7,60 € |
| 10 | 6,45400 € | 64,54 € |
| 25 | 6,05000 € | 151,25 € |
| 50 | 5,76120 € | 288,06 € |
| 100 | 5,48610 € | 548,61 € |
| 250 | 5,14276 € | 1.285,69 € |
| 500 | 4,89750 € | 2.448,75 € |
| 1.000 | 4,66396 € | 4.663,96 € |
| Unit Price without VAT: | 7,60000 € |
|---|---|
| Unit Price with VAT: | 9,04400 € |

